Part Details for ACA0862BRS7P2 by Skyworks Solutions Inc
Overview of ACA0862BRS7P2 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ACA0862BRS7P2
ACA0862BRS7P2 CAD Models
ACA0862BRS7P2 Part Data Attributes
|
ACA0862BRS7P2
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ACA0862BRS7P2
Skyworks Solutions Inc
1 GHZ CATV LINE AMPLIFIER MMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-18 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 10.7 dB | |
Input Power-Max (CW) | 70 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 445 mA | |
Surface Mount | YES | |
Technology | GAAS |