Part Details for AC9004-71-23 by Spectrum Control
Overview of AC9004-71-23 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for AC9004-71-23
AC9004-71-23 CAD Models
AC9004-71-23 Part Data Attributes
|
AC9004-71-23
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
AC9004-71-23
Spectrum Control
Variable Attenuator, 0MHz Min, 4000MHz Max, 0.6dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 71 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.35 |