-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5384
|
Newark | Trans, Pnp, 45V, 0.1A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. AC857BQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2925 |
|
$0.0430 / $0.2180 | Buy Now |
DISTI #
AC857BQ-7DICT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2005 In Stock |
|
$0.0209 / $0.2100 | Buy Now |
DISTI #
AC857BQ-7
|
Avnet Americas | PNP Small Signal Transistor 45V 100mA SOT23 Surface Mount T/R - Tape and Reel (Alt: AC857BQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 429000 Factory Stock |
|
$0.0159 / $0.0187 | Buy Now |
DISTI #
621-AC857BQ-7
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor RoHS: Compliant | 3906 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
V36:1790_18790127
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2307 | Americas - 18000 |
|
$0.0209 / $0.0350 | Buy Now |
DISTI #
AC857BQ-7
|
Avnet Americas | PNP Small Signal Transistor 45V 100mA SOT23 Surface Mount T/R - Tape and Reel (Alt: AC857BQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 429000 Factory Stock |
|
$0.0159 / $0.0187 | Buy Now |
DISTI #
AC857BQ-7
|
Avnet Silica | PNP Small Signal Transistor 45V 100mA SOT23 Surface Mount T/R (Alt: AC857BQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 45V 350mW 2202mA5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 2970 |
|
$0.0144 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy