There are no models available for this part yet.
Overview of AC6AFPZB-AU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC6AFPZB-AU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC6AFPZB-AU
|
Avnet Americas | Conn XLR Connector F 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bag - Bulk (Alt: AC6AFPZB-AU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-AC6AFPZB-AU
|
Mouser Electronics | XLR Connectors FML SKT 6 CONT BLK POLY RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
AC6AFPZB-AU
|
TME | Connector: XLR, socket, female, Plating: gold-plated, soldering Min Qty: 10 | 0 |
|
$12.6500 | RFQ |
CAD Models for AC6AFPZB-AU by Amphenol Corporation
Part Data Attributes for AC6AFPZB-AU by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC-268-12
|
Body/Shell Style
|
SOCKET
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
XLR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
3 mΩ
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Poles
|
6
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SOLDER
|