AC6AFJ
Description: Audio/RCA Connector, 6 Pole(s), Solder Terminal, ROHS COMPLIANT

Overview of AC6AFJ by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AC6AFJ by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AC6AFJ
Avnet Americas XLR Connector, 6 Contacts, Jack, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC - Boxed Product (Development Kits) (Alt: AC6AFJ) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Box 0
  • 1 $9.9686
  • 25 $9.1037
  • 50 $8.5481
  • 100 $8.0264
  • 200 $6.9795
$6.9795 / $9.9686 Buy Now
DISTI # 523-AC6AFJ
Mouser Electronics XLR Connectors 6 Pole XLR Female Cable Conn Machined Contacts Large Cable Clamp Nickel Finish RoHS: Compliant 1
  • 1 $11.4800
  • 10 $10.1700
  • 30 $9.4900
  • 100 $8.8700
  • 250 $8.0900
  • 500 $7.5600
  • 1,000 $7.4600
$7.4600 / $11.4800 Buy Now
DISTI # AC6AFJ
TME Connector: XLR, plug, female, straight, Plating: silver plated Min Qty: 10 0
  • 10 $7.3600
$7.3600 RFQ

CAD Models for AC6AFJ by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC6AFJ by Amphenol Corporation

AC6AFJ
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARDS: IEC 268-12
Body Diameter
0.748 inch
Body/Shell Style
SOCKET
Configuration
1X1 VERTICAL
Connector Type
GENERAL PURPOSE AUDIO
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
3 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Poles
6
Number of Ports
1
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Shell Material
ZINC ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. AC6AFJ
    Amphenol Corporation
    Audio/RCA Connector, 6 Pole(s), Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC6AFJ by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC6AFJ by Amphenol Corporation

  • Please alert me when AC6AFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC6AFJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC6AFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC6AFJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC6AFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC6AFJ by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: