Part Details for AC6AFDZ by Amphenol Corporation
Overview of AC6AFDZ by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC6AFDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6AFDZ
|
Avnet Americas | 6 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Nickel Finish - Boxed Product (Development Kits) (Alt: AC6AFDZ) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Box | 0 |
|
$11.4885 / $16.4088 | Buy Now |
DISTI #
523-AC6AFDZ
|
Mouser Electronics | XLR Connectors 6 Pole XLR Female Chassis Mount D Type Machined Contacts Nickel Finish RoHS: Not Compliant | 126 |
|
$12.2900 / $15.7200 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$12.5640 / $18.8460 | Buy Now | |
DISTI #
AC6AFDZ
|
Avnet Abacus | 6 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Nickel Finish (Alt: AC6AFDZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC6AFDZ
AC6AFDZ CAD Models
AC6AFDZ Part Data Attributes:
|
AC6AFDZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC6AFDZ
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC-268-12 | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |