Part Details for AC6AF by Amphenol Corporation
Overview of AC6AF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AC6AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6AF
|
Avnet Americas | 6 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish - Boxed Product (Development Kits) (Alt: AC6AF) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Box | 0 |
|
$6.5745 / $9.3902 | Buy Now |
DISTI #
523-AC6AF
|
Mouser Electronics | XLR Connectors 6 Pole XLR Female Cable Connector Machined Contacts Nickel Finish RoHS: Compliant | 0 |
|
$7.0300 / $9.1000 | Order Now |
DISTI #
AC6AF
|
Avnet Abacus | 6 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish (Alt: AC6AF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC6AF
AC6AF CAD Models
AC6AF Part Data Attributes:
|
AC6AF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC6AF
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 268-12 | |
Body Diameter | 0.748 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |