Part Details for AC6-O2J2J-00 by Cosel USA Inc
Overview of AC6-O2J2J-00 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC6-O2J2J-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6-O2J2J-00-ND
|
DigiKey | AC/DC CONVERTER 34V 34V Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$649.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$521.7600 | Buy Now |
DISTI #
000000000003610794
|
Sager | Modular Power Supplies 85-264VAC 120-350DC 650 W Min Qty: 1 | 0 |
|
$570.8300 / $578.6600 | Buy Now |