Part Details for AC6-O2E2E-00-H02 by Cosel USA Inc
Overview of AC6-O2E2E-00-H02 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC6-O2E2E-00-H02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6-O2E2E-00-H02-ND
|
DigiKey | AC/DC CONVERTER 12V 12V Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$677.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$544.5500 | Buy Now |
DISTI #
000000000003610786
|
Sager | Modular Power Supplies 85-264VAC 120-350DC 650 W Min Qty: 1 | 0 |
|
$595.7600 / $603.9300 | Buy Now |