Part Details for AC5MPNZB-AUBULK by Amphenol Corporation
Overview of AC5MPNZB-AUBULK by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC5MPNZB-AUBULK
AC5MPNZB-AUBULK CAD Models
AC5MPNZB-AUBULK Part Data Attributes
|
AC5MPNZB-AUBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5MPNZB-AUBULK
Amphenol Corporation
Audio/RCA Connector, 5 Pole(s), Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.449 inch | |
Body Length | 0.874 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 133 V | |
Termination Type | SOLDER |