Part Details for AC5MB-DMXT by Amphenol Corporation
Overview of AC5MB-DMXT by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MB-DMXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-AC5MB-DMXT
|
Mouser Electronics | XLR Connectors ML PIN 5 CONT BLK POLY RoHS: Compliant | 0 |
|
$3.7600 / $6.4900 | Order Now |
DISTI #
AC5MB-DMXT
|
TME | connector AC5MB-DMXT Min Qty: 10 | 0 |
|
$6.9000 | RFQ |
Part Details for AC5MB-DMXT
AC5MB-DMXT CAD Models
AC5MB-DMXT Part Data Attributes
|
AC5MB-DMXT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5MB-DMXT
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 2.844 inch | |
Body Diameter | 0.748 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING |