Part Details for AC5MAH-AU-B by Amphenol Audio
Overview of AC5MAH-AU-B by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MAH-AU-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC5MAH-AU-B-ND
|
DigiKey | CONN RCPT MALE XLR 5P GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
290 In Stock |
|
$2.2455 / $5.2800 | Buy Now |
|
Onlinecomponents.com | Plastic Panel Mount PCB 5 Pin Gold Bulk RoHS: Compliant |
398 In Stock |
|
$2.2600 / $3.4000 | Buy Now |
|
Master Electronics | Plastic Panel Mount PCB 5 Pin Gold Bulk RoHS: Compliant |
398 In Stock |
|
$2.2600 / $3.4000 | Buy Now |