Part Details for AC5FR by Amphenol Corporation
Overview of AC5FR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC5FR
|
Avnet Americas | Conn XLR Connector F 5 POS Solder RA Cable Mount 5 Terminal 1 Port Bag - Bulk (Alt: AC5FR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC5FR
|
Mouser Electronics | XLR Connectors FML SKT 5 CONT NICKEL PLTD RoHS: Compliant | 0 |
|
$6.0200 / $9.6900 | Order Now |
Part Details for AC5FR
AC5FR CAD Models
AC5FR Part Data Attributes
|
AC5FR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5FR
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.252 inch | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |