Part Details for AC5FJ by Amphenol Audio
Overview of AC5FJ by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC5FJ-ND
|
DigiKey | CONN PLUG FMALE XLR 5POS SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
214 In Stock |
|
$7.4284 / $12.2900 | Buy Now |
DISTI #
71635415
|
RS | 5 Pole XLR Female Cable Connector, Machined Contacts, Large Cable Clamp Nickel F | Amphenol Audio AC5FJ RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 / $10.8200 | RFQ |
|
Onlinecomponents.com | Metal Plug Straight Cord 5 Socket Large Clamp RoHS: Compliant |
300 In Stock |
|
$5.8600 / $8.5500 | Buy Now |
|
Master Electronics | Metal Plug Straight Cord 5 Socket Large Clamp RoHS: Compliant |
300 In Stock |
|
$5.8600 / $8.5500 | Buy Now |