Part Details for AC5FB-AU by Amphenol Corporation
Overview of AC5FB-AU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AC5FB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC5FB-AU
|
Avnet Americas | 5 Pole XLR Female Cable Connector, Gold Plated Machined Contacts, Black Finish - Boxed Product (Development Kits) (Alt: AC5FB-AU) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Box | 0 |
|
$9.2610 / $13.2274 | Buy Now |
DISTI #
523-AC5FB-AU
|
Mouser Electronics | XLR Connectors 5 Pole XLR Female Cable Connector Gold Plated Machined Contacts Black Finish RoHS: Compliant | 0 |
|
$10.8400 | Order Now |
DISTI #
AC5FB-AU
|
TME | Connector: XLR, plug, female, PIN: 5, straight, for cable, soldering Min Qty: 25 | 0 |
|
$11.6300 | RFQ |
Part Details for AC5FB-AU
AC5FB-AU CAD Models
AC5FB-AU Part Data Attributes
|
AC5FB-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5FB-AU
Amphenol Corporation
Audio/RCA Connector, 5 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 268-12 | |
Body Diameter | 0.748 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |