-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC2106
|
Newark | Plastic Panel Mount Pcb 5 Skt Rohs Compliant: Yes |Amphenol AC5FAV-AU-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.8500 | Buy Now |
DISTI #
AC5FAV-AU-B
|
Avnet Americas | 5 Pole XLR Female Chassis Mount, A Type, Vertical PCB Mount, Latching, Black Finish - Boxed Product (Development Kits) (Alt: AC5FAV-AU-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 39 |
|
$2.8207 / $2.9883 | Buy Now |
DISTI #
523-AC5FAV-AU-B
|
Mouser Electronics | XLR Connectors 5 Pole XLR Female Chassis Mount A Type Vertical PCB Mount Latching Black Finish RoHS: Compliant | 1233 |
|
$3.6300 / $5.6900 | Buy Now |
DISTI #
AC5FAV-AU-B
|
TTI | XLR Connectors 5 Pole XLR Female Chassis Mount A Type Vertical PCB Mount Latching Black Finish RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 700 In Stock |
|
$3.4300 / $4.2400 | Buy Now |
DISTI #
AC5FAV-AU-B
|
TME | Connector: XLR, socket, female, PIN: 5, straight, on PCBs,screw, THT Min Qty: 100 | 0 |
|
$1.9900 | RFQ |
DISTI #
AC5FAV-AU-B
|
Avnet Abacus | 5 Pole XLR Female Chassis Mount, A Type, Vertical PCB Mount, Latching, Black Finish (Alt: AC5FAV-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC5FAV-AU-B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5FAV-AU-B
Amphenol Corporation
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |