Part Details for AC5FAH-AU-B by Amphenol Sine Systems
Overview of AC5FAH-AU-B by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5FAH-AU-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0840
|
Newark | 5 Pole Xlr Female Chassis Mount, A Type, Horizontal Pcb Mount, Latching, Black Finish /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC5FAH-AU-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
AMEAC5FAH-AU-B
|
Heilind Electronics | 5P FEM AUDIO CONN,LATCHNG,RA, PCB, FOR PNL MT | Americas - 633 in Stock |
|
$3.8712 / $4.1984 | Buy Now |
DISTI #
78452424
|
Verical | Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2145 | Americas - 1100 |
|
$7.5166 / $10.1792 | Buy Now |
DISTI #
AMEAC5FAH-AU-B
|
Interstate Connecting Components | 5P FEM AUDIO CONN,LATCHNG,RA, PCB, FOR PNL MT | 211 |
|
$3.8712 / $4.1984 | Buy Now |