Part Details for AC5F BULK by Amphenol Sine Systems
Overview of AC5F BULK by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for AC5F BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC5FBULK-ND
|
DigiKey | METAL PLUG STR CORD 5 SKT BULK Min Qty: 300 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7826 | Buy Now |
DISTI #
AMEAC5F BULK
|
Heilind Electronics | 5 POLE XLR FEMALE CABLE CONNEC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AC5F BULK
|
IBS Electronics | Audio/Rca Connector, 5 Pole(S), Female, Solder Terminal, Locking, Socket Amphenol AC5F BULK Min Qty: 113 Package Multiple: 1 | 100 |
|
$7.7090 | Buy Now |
DISTI #
AMEAC5F BULK
|
Interstate Connecting Components | 5 POLE XLR FEMALE CABLE CONNEC | 0 |
|
Buy Now |