Part Details for AC5E-S48 by Adam Technologies Inc
Overview of AC5E-S48 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5E-S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-AC5E-S48-ND
|
DigiKey | AC-DC CONVERTER, ISOLATED, UNIVE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$7.5580 / $9.4700 | Buy Now |
DISTI #
737-AC5ES48
|
Mouser Electronics | AC/DC Power Modules AC-DC Converter, Isolated, Universal Input 90-264VAC, Single Output, 48VDC Output Voltage, 5W | 0 |
|
$7.3700 / $7.7200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 147 Package Multiple: 49 Lead time: 12 Weeks Container: Box | 0Box |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0900 / $10.3300 | Buy Now |