Part Details for AC536 by Teledyne Cougar Inc
Overview of AC536 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC53608RTER | Texas Instruments | 10-Bit, 8-channel, I2C, voltage output DAC in tiny QFN package 16-WQFN -40 to 125 | |
DAC53608RTET | Texas Instruments | 10-Bit, 8-channel, I2C, voltage output DAC in tiny QFN package 16-WQFN -40 to 125 |
Part Details for AC536
AC536 CAD Models
AC536 Part Data Attributes
|
AC536
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
AC536
Teledyne Cougar Inc
RF/Microwave Amplifier, 1 Func
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 8 V | |
Supply Current-Max | 72 mA |