Part Details for AC4MPNZ-AU by Amphenol Corporation
Overview of AC4MPNZ-AU by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC4MPNZ-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-AC4MPNZ-AU
|
Mouser Electronics | XLR Connectors ML PIN 4 CONT NICKEL PLTD RoHS: Compliant | 0 |
|
Order Now |
Part Details for AC4MPNZ-AU
AC4MPNZ-AU CAD Models
AC4MPNZ-AU Part Data Attributes
|
AC4MPNZ-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC4MPNZ-AU
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: IEC-268-12 | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |