Part Details for AC4790LR-1000M by Laird, A DuPont Business
Overview of AC4790LR-1000M by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for AC4790LR-1000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC4790LR-1000M-ND
|
DigiKey | RF TXRX MOD ISM<1GHZMMCX SMD Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
357 In Stock |
|
$112.5100 / $119.0000 | Buy Now |
DISTI #
AC4790LR-1000M
|
Avnet Americas | Radio Module FHSS FSK 900MHz 3.3V TTL - Trays (Alt: AC4790LR-1000M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
814-AC4790LR-1000M
|
Mouser Electronics | Sub-GHz Modules 900MHz FHSS MOD W/ MMCX ANT. LONG RANGE RoHS: Compliant | 0 |
|
$112.5100 / $118.9700 | Order Now |