Part Details for AC4790-1000M-01 by LAIRD PLC
Overview of AC4790-1000M-01 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC4790-1000M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC4790-1000M-01
|
Avnet Americas | Radio Module 902MHz to 928MHz 3.3V Chassis Mount - Trays (Alt: AC4790-1000M-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$59.7600 / $106.4600 | Buy Now |
DISTI #
AC4790-1000M-01
|
Avnet Americas | Radio Module 902MHz to 928MHz 3.3V Chassis Mount - Trays (Alt: AC4790-1000M-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$59.7600 / $106.4600 | Buy Now |
|
Symmetry Electronics | 902 - 928 MHz FHSS, 0 - 1 W, MMCX Min Qty: 1 | In Stock |
|
$88.7200 | Buy Now |