Part Details for AC40C-03DE-2-B by SMC Corporation of America
Overview of AC40C-03DE-2-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85403DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 7V to 40V Input Range, 5V 2.5A Output | |
ISL85003DEMO1Z | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator Demonstration Boards |
Price & Stock for AC40C-03DE-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73180029
|
RS | F/MS/R COMBO MODULAR, RC3/8, AC-B SERIES | SMC Corporation AC40C-03DE-2-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$201.1500 | RFQ |