Part Details for AC4064 by Teledyne Cougar Inc
Overview of AC4064 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC4064
AC4064 CAD Models
AC4064 Part Data Attributes:
|
AC4064
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
AC4064
Teledyne Cougar Inc
RF/Microwave Amplifier, 1 Func
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
Supply Current-Max | 95 mA |
Alternate Parts for AC4064
This table gives cross-reference parts and alternative options found for AC4064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC4064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4064 | Wide Band Low Power Amplifier, 800MHz Min, 4000MHz Max, SMTO-8, 4 PIN | Teledyne Technologies Inc | AC4064 vs AS4064 |
TM9464 | Wide Band Low Power Amplifier, | Spectrum Control | AC4064 vs TM9464 |