Part Details for AC3MPP by Amphenol Corporation
Overview of AC3MPP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-AC3MPP
|
Mouser Electronics | XLR Connectors P FLNG SOLDR BUCKTS THERMOPLSTIC SH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AC3MPP-AMP
|
TME | AC3MPP Min Qty: 15 | 108 |
|
$2.7787 / $2.7800 | Buy Now |
DISTI #
C1S116711361331
|
Chip1Stop | Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag RoHS: Compliant | 108 |
|
$2.9300 / $2.9400 | Buy Now |
Part Details for AC3MPP
AC3MPP CAD Models
AC3MPP Part Data Attributes
|
AC3MPP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3MPP
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |