Part Details for AC3MMCP by Amphenol Sine Systems
Overview of AC3MMCP by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MMCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1025
|
Newark | Xlr Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel AC3MMCP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.2100 / $3.5300 | Buy Now |
DISTI #
02AH0801
|
Newark | Plastic Plug Str Cord Mach 3 Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AC3MMCP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.5200 | Buy Now |
DISTI #
AMEAC3MMCP
|
Heilind Electronics | 3 POLE XLR MALE CABLE CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAC3MMCP
|
Interstate Connecting Components | 3 POLE XLR MALE CABLE CONNECTO | 0 |
|
Buy Now |