Part Details for AC3MMB BULK by Amphenol Sine Systems
Overview of AC3MMB BULK by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MMB BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0799
|
Newark | 3 Pole Xlr Male Cable Connector, Machined Contacts, Black Finish, Bulk Packaging /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC3MMB BULK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.0400 | Buy Now |
DISTI #
889-AC3MMBBULK-ND
|
DigiKey | METAL PLUG STR CORD MACH 3 PIN B Min Qty: 500 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1531 | Buy Now |
DISTI #
AMEAC3MMB BULK
|
Heilind Electronics | 3 POLE XLR MALE CABLE CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAC3MMB BULK
|
Interstate Connecting Components | 3 POLE XLR MALE CABLE CONNECTO | 0 |
|
Buy Now |