There are no models available for this part yet.
Overview of AC3MAV2-AU-PRE by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2019BRWZRL | Analog Devices | Self Contained Audio Pre-Ampli | |
SSM2019BNZ | Analog Devices | Self Contained Audio Pre-Ampli | |
SSM2019BRWZ | Analog Devices | Self Contained Audio Pre-Ampli |
Price & Stock for AC3MAV2-AU-PRE by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH0775
|
Newark | 3 Pole Xlr Male Chassis Mount, A Type, Gold Plated Contacts, Vertical Pcb Mount, Separate Ground Pin 2. Black Finish /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC3MAV2-AU-PRE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 | Buy Now | |
Future Electronics | 3 Pole XLR Male A Type Gold Plated Contacts Separate ground Pin 2 Black Finish RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.7550 / $0.9150 | Buy Now | ||
DISTI #
AMEAC3MAV2-AU-PRE
|
Heilind Electronics | 3 POLE XLR MALE CHASSIS MOUNT, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEAC3MAV2-AU-PRE
|
Interstate Connecting Components | 3 POLE XLR MALE CHASSIS MOUNT, | 0 |
|
Buy Now |
CAD Models for AC3MAV2-AU-PRE by Amphenol Sine Systems
Part Data Attributes for AC3MAV2-AU-PRE by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|