Part Details for AC3FDZB-AU by Amphenol Sine Systems
Overview of AC3FDZB-AU by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FDZB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0762
|
Newark | 3 Pole Xlr Metal Female Chassis Mount, D Type, Gold Plated Stamped Contacts, Solder Bucket, Black Finish /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FDZB-AU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.0900 | Buy Now |
DISTI #
AMEAC3FDZB-AU
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6467 / $3.9550 | Buy Now | |
DISTI #
61692347
|
Verical | Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 500 |
|
$4.2787 / $5.5099 | Buy Now |
DISTI #
AMEAC3FDZB-AU
|
Interstate Connecting Components | 0 |
|
$3.6467 / $3.9550 | Buy Now |