Part Details for AC3FDZ by Amphenol Sine Systems
Overview of AC3FDZ by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1127
|
Newark | Connector, Xlr, Jack, 3Pos, Panel, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Zinc Alloy Body, Product Range:Ac Series Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FDZ (Alternate Part Number: 884957017041 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.2500 | Buy Now |
DISTI #
V99:2348_17052575
|
Arrow Electronics | Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2205 | Americas - 34 |
|
$2.3710 / $3.4140 | Buy Now |
|
Future Electronics | 3 Pole XLR Metal Female D Type Stamped Contacts, Solder Bucket, Nickel Finish RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.6400 / $3.0600 | Buy Now |
DISTI #
AMEAC3FDZ
|
Heilind Electronics | XLR 3 POLE FEMALE | Americas - 0 in Stock |
|
$2.9034 / $3.1487 | Buy Now |
DISTI #
77360688
|
Verical | Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 929 |
|
$3.5840 / $4.0180 | Buy Now |
DISTI #
60327445
|
Verical | Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2107 | Americas - 490 |
|
$3.5880 / $4.9270 | Buy Now |
DISTI #
AMEAC3FDZ
|
Interstate Connecting Components | XLR 3 POLE FEMALE | 0 |
|
$2.9034 / $3.1487 | Buy Now |