Part Details for AC3FDZ BULK by Amphenol Sine Systems
Overview of AC3FDZ BULK by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for AC3FDZ BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0760
|
Newark | 3 Pole Xlr Metal Female Chassis Mount, D Type, Stamped Contacts, Solder Bucket, Nickel Finish, Bulk Packaging /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FDZ BULK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.4100 | Buy Now |
DISTI #
889-AC3FDZBULK-ND
|
DigiKey | METAL PANEL MOUNT 3 SKT BULK Min Qty: 500 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7259 | Buy Now |
DISTI #
AMEAC3FDZ BULK
|
Heilind Electronics | 3 POLE XLR METAL FEMALE CHASSI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAC3FDZ BULK
|
Interstate Connecting Components | 3 POLE XLR METAL FEMALE CHASSI | 0 |
|
Buy Now |