AC3FBJBULK
Description: Audio/RCA Connector, 3 Pole(s), Solder Terminal

Overview of AC3FBJBULK by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC3FBJBULK by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AC3FBJBULK
TME Connector: XLR, plug, female, PIN: 3, straight, for cable, soldering Min Qty: 100 0
  • 100 $2.8000
$2.8000 RFQ

CAD Models for AC3FBJBULK by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC3FBJBULK by Amphenol Corporation

AC3FBJBULK
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARDS: IEC 268-12
Body Diameter
0.748 inch
Body/Shell Style
SOCKET
Configuration
1X1 VERTICAL
Connector Type
XLR
Contact Gender
FEMALE
Contact Resistance
3 mΩ
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Poles
3
Number of Ports
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Rated Voltage
133 V
Shell Material
ZINC ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. AC3FBJBULK
    Amphenol Corporation
    Audio/RCA Connector, 3 Pole(s), Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC3FBJBULK by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC3FBJBULK by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AC3FBJBULK would you like to use for your alert(s)?
  • Please alert me when AC3FBJBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC3FBJBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC3FBJBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC3FBJBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC3FBJBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC3FBJBULK by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: