Part Details for AC3FBJ by Amphenol Sine Systems
Overview of AC3FBJ by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0748
|
Newark | 3 Pole Xlr Female Cable Connector, Stamped Contacts, Black Finish, Large Cable Clamp /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FBJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2100 | Buy Now |
DISTI #
AMEAC3FBJ
|
Heilind Electronics | 3 POLE XLR FEMALE CABLE CONNEC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77366536
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 60 |
|
$3.6567 / $4.3721 | Buy Now |
DISTI #
AMEAC3FBJ
|
Interstate Connecting Components | 3 POLE XLR FEMALE CABLE CONNEC | 0 |
|
Buy Now |