Part Details for AC3FBHL1-AU-PRE by Amphenol Corporation
Overview of AC3FBHL1-AU-PRE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2019BRWZRL | Analog Devices | Self Contained Audio Pre-Ampli | |
SSM2019BNZ | Analog Devices | Self Contained Audio Pre-Ampli | |
SSM2019BRWZ | Analog Devices | Self Contained Audio Pre-Ampli |
Price & Stock for AC3FBHL1-AU-PRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3FBHL1-AU-PRE
|
Avnet Americas | Connector XLR 3Position Receptacle Solder Right Angle Panel Mount Bulk - Boxed Product (Development Kits) (Alt: AC3FBHL1-AU-PRE) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
654-AC3FBHL1AUPRE
|
Mouser Electronics | XLR Connectors 3 Pole XLR Female Chassis Mount BType Nickel Finish Gold Plate Contact Horiz PCB RoHS: Compliant | 0 |
|
$2.0200 / $2.0300 | Order Now |