AC3FAHL2-AU-B
Amphenol Corporation
Description: Audio/RCA Connector, 3 Pole(s), Solder Terminal

Overview of AC3FAHL2-AU-B by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC3FAHL2-AU-B by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AC3FAHL2-AU-B
Avnet Americas 3 Pole XLR Female Chassis Mount, A Type, Gold Contacts, Black Finish, Horizontal PCB, Latchless, Separate Ground - Bulk (Alt: AC3FAHL2-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # AC3FAHL2-AU-B
Avnet Abacus (Alt: AC3FAHL2-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AC3FAHL2-AU-B by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC3FAHL2-AU-B by Amphenol Corporation

AC3FAHL2-AU-B
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Amphenol
Connector Type
XLR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mounting Type
BOARD AND PANEL
Number of Poles
3
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. AC3FAHL2-AU-B
    Amphenol Corporation
    Audio/RCA Connector, 3 Pole(s), Solder Terminal
    VS

Related Parts for AC3FAHL2-AU-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC3FAHL2-AU-B by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC3FAHL2-AU-B by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AC3FAHL2-AU-B would you like to use for your alert(s)?
  • Please alert me when AC3FAHL2-AU-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC3FAHL2-AU-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC3FAHL2-AU-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC3FAHL2-AU-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC3FAHL2-AU-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC3FAHL2-AU-B by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: