Part Details for AC3200JH by ebm-papst
Overview of AC3200JH by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3200JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1971
|
Newark | Axial Fan, 92Mm, 230Vac, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:86Cfm, Noise Rating:55Dba, Power Rating:11W, Current Rating:- Rohs Compliant: Yes |Ebm-Papst AC3200JH Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0300 / $92.5100 | Buy Now |
DISTI #
381-2284-ND
|
DigiKey | FAN AXIAL 92X38MM 85/265VAC WIRE Min Qty: 1 Lead time: 6 Weeks Container: Box |
203 In Stock |
|
$63.4512 / $82.6300 | Buy Now |
DISTI #
AC3200JH
|
Avnet Americas | AC Fan Ball Bearing 115V/230V 11W 50Hz/60Hz 6800RPM 84.8CFM 55dB Flange Mount - Bulk (Alt: AC3200JH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8960 / $79.4616 | Buy Now |
DISTI #
5912-AC3200JH
|
Mouser Electronics | EC Fans EC Tubeaxial Fan, 92x92x38mm, 115/230VAC, 86CFM, 11W, 55dBA, 6800RPM, ACmaxx | 36 |
|
$63.4500 / $76.6400 | Buy Now |
DISTI #
70104976
|
RS | AC Fan, 115/230V, 92x92x38mm, 86CFM, 11W, 55dBa, 6800RPM, Wire Leads | ebm-papst AC3200JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 340 |
|
$63.1800 / $74.3300 | Buy Now |
|
Onlinecomponents.com | Axial Fan - Ball Bearing - 115V/230V - 84.8CFM - 55dB - 92 X 92 X 38mm RoHS: Compliant |
117 In Stock 5 Factory Stock |
|
$52.5600 / $85.7300 | Buy Now |
DISTI #
66680521
|
Verical | AC Fan Axial Ball Bearing 115V 85V to 265V 84.8CFM 55dB 92 X 92 X 38mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 113 |
|
$75.5345 / $99.4730 | Buy Now |
DISTI #
AC3200JH
|
TME | Fan: AC, axial, 100÷240VAC, 92x92x70.7mm, 144m3/h, 55dBA, 6800rpm Min Qty: 1 | 2 |
|
$85.8400 | Buy Now |
DISTI #
000000000002159562
|
Sager | EC Fans EC Tubeaxial Fan, 92x38mm, 115/230VAC, 86CFM, 11W, 55dB, 6800RPM, Ball, ACmaxx Min Qty: 1 | 0 |
|
$64.0800 / $78.2600 | Buy Now |
|
Master Electronics | Axial Fan - Ball Bearing - 115V/230V - 84.8CFM - 55dB - 92 X 92 X 38mm RoHS: Compliant |
117 In Stock 5 Factory Stock |
|
$52.5600 / $85.7300 | Buy Now |
Part Details for AC3200JH
AC3200JH CAD Models
AC3200JH Part Data Attributes
|
AC3200JH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
AC3200JH
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: CSA; UL; VDE | |
Airflow | 84.75 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 35000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 12 W | |
Rated Voltage | 265 V | |
Speed | 6800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 325 g | |
Width | 92 mm |