Part Details for AC320006 by Microchip Technology Inc
Overview of AC320006 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC320006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9963
|
Newark | Adaptor, Starter Kit, 168Pin To 132Pin, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:Pic32Mz, For Use With:Pic32Mz Starter Boards, Kit Contents:Starter Kitrohs Compliant: Yes |Microchip AC320006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$93.3900 | Buy Now |
DISTI #
19X8113
|
Newark | Adapter Board, Pic32Mz Starter Board, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:Pic32Mz, For Use With:Pic32Mz Starter Boards, Product Range:- Rohs Compliant: Yes |Microchip AC320006 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.3900 | Buy Now |
DISTI #
AC320006-ND
|
DigiKey | KIT STARTER ADAPT BD PIC32MZ EC Min Qty: 1 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$91.6000 | Buy Now |
DISTI #
AC320006
|
Avnet Americas | Adaptor Board for PIC32 Starter Kit - Bulk (Alt: AC320006) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8000 | Buy Now |
DISTI #
579-AC320006
|
Mouser Electronics | Sockets & Adapters 168-132 Pin Starter Kit Adapter RoHS: Compliant | 12 |
|
$89.8100 | Buy Now |
DISTI #
AC320006
|
Microchip Technology Inc | PIC32MZ EC Starter Kit Adapter Board, Projected EOL: RoHS: Compliant pbFree: Yes |
33 Alternates Available |
|
$89.8000 | Buy Now |
DISTI #
70415041
|
RS | Microchip AC320006, PIC32MZ Embedded Connectivity Adapter Board | Microchip Technology Inc. AC320006 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$173.2300 / $194.6400 | RFQ |
|
Future Electronics | PIC32MZ EC Starter Kit Adapter Board (168 Pin to 132 Pin Connector) RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Kit | 0Kit |
|
$94.2900 / $99.0100 | Buy Now |
|
Onlinecomponents.com | PIC32MZ Microcontroller Adaptor Board RoHS: Compliant |
2 In Stock |
|
$100.4300 | Buy Now |
DISTI #
AC320006
|
Avnet Americas | Adaptor Board for PIC32 Starter Kit - Bulk (Alt: AC320006) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8000 | Buy Now |