Part Details for AC30MNA-R by Phihong USA
Overview of AC30MNA-R by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC30MNA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552-AC30MNA-R
|
Mouser Electronics | AC Power Cords 3-Wire AC Cord IEC 320-C6 Connector RoHS: Compliant | 0 |
|
$4.2800 / $5.6100 | Order Now |
DISTI #
70124217
|
RS | Power Cord 1.8, C5 to US Plug (NEMA 1-15), 10 A, 125 V, AC30 Series | Phihong AC30MNA-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$7.6200 | Buy Now |
DISTI #
000000000006151175
|
Sager | AC Power Cords 3-Wire AC Cord IEC 320-C6 Connector Min Qty: 1 | 165 |
|
$4.2800 / $5.6100 | Buy Now |
Part Details for AC30MNA-R
AC30MNA-R CAD Models
AC30MNA-R Part Data Attributes
|
AC30MNA-R
Phihong USA
Buy Now
|
Compare Parts:
AC30MNA-R
Phihong USA
|
Samacsys Manufacturer | Phihong |