Part Details for AC3007 by Legrand North America LLC
Overview of AC3007 by Legrand North America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC3007
AC3007 CAD Models
AC3007 Part Data Attributes
|
AC3007
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
AC3007
Legrand North America LLC
Tool And Machinery, Hand Crimper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
Cable Types | RG-6 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | HAND CRIMPER |