Part Details for AC30-03CG-TV-A by SMC Corporation of America
Overview of AC30-03CG-TV-A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0603CGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2A 265Mohm Mpak/Sc-59 | |
RQK0603CGDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.8A 257Mohm Upak/Sc-62 | |
RQK0603CGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2A 265Mohm Mpak/Sc-59 |
Price & Stock for AC30-03CG-TV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73187157
|
RS | F/R/L COMBO MODULAR, AIRLINE, RC3/8, AC-A SERIES | SMC Corporation AC30-03CG-TV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$222.3000 | RFQ |