Part Details for AC2512JK-07620RL by YAGEO Corporation
Overview of AC2512JK-07620RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512JK-07620RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7278
|
Newark | Res, 620R, 5%, 1W, Thick Film, 2512, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-07620RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
58AK7277
|
Newark | Res, 620R, 5%, 1W, Thick Film, 2512, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-07620RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
13-AC2512JK-07620RLCT-ND
|
DigiKey | RES SMD 620 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0536 / $0.4800 | Buy Now |
DISTI #
AC2512JK-07620RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 620Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2512JK-07620RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0323 / $0.0369 | Buy Now |
DISTI #
603-AC2512JK-07620RL
|
Mouser Electronics | Thick Film Resistors - SMD 620Ohms 1W 2512 5% A EC-Q200 Standard Power Version RoHS: Compliant | 1375 |
|
$0.0400 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0235 | Buy Now |
DISTI #
AC2512JK-07620RL
|
TTI | Thick Film Resistors - SMD 620Ohms 1W 2512 5% A EC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.0343 / $0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 620 Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for AC2512JK-07620RL
AC2512JK-07620RL CAD Models
AC2512JK-07620RL Part Data Attributes
|
AC2512JK-07620RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512JK-07620RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512JK-07620RL
This table gives cross-reference parts and alternative options found for AC2512JK-07620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512JK-07620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J10621G | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC2512JK-07620RL vs CR2512J10621G |
BCTS002512-6200JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AC2512JK-07620RL vs BCTS002512-6200JTE |
232276260621L | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512JK-07620RL vs 232276260621L |
RC2512JK-07620RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512JK-07620RL vs RC2512JK-07620RL |
RAS25JEN621 | Fixed Resistor, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | AC2512JK-07620RL vs RAS25JEN621 |
RCS6432J621ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | AC2512JK-07620RL vs RCS6432J621ES |
FNF25JX-621 | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512JK-07620RL vs FNF25JX-621 |
CQ121WJ0621T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC2512JK-07620RL vs CQ121WJ0621T4E |
232276260621 | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512JK-07620RL vs 232276260621 |
RMC25126205% | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | AC2512JK-07620RL vs RMC25126205% |