Part Details for AC2512FK-0753K6L by YAGEO Corporation
Overview of AC2512FK-0753K6L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-0753K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5609CT-ND
|
DigiKey | RES SMD 53.6K OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 / $0.5700 | Buy Now |
DISTI #
AC2512FK-0753K6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 53.6kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-0753K6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 | Buy Now |
DISTI #
603-AC2512FK-0753K6L
|
Mouser Electronics | Thick Film Resistors - SMD 53.6kOhms 1W 2512 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0640 / $0.5700 | Order Now |
DISTI #
V36:1790_14172858
|
Arrow Electronics | Res Thick Film 2512 53.6K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2210 | Americas - 80000 |
|
$0.0361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0334 | Buy Now |
DISTI #
62387129
|
Verical | Res Thick Film 2512 53.6K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2210 | Americas - 80000 |
|
$0.0361 | Buy Now |
DISTI #
C1S900103417795
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 80000 |
|
$0.0361 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 53.6K Ohms 1% 1W 100PPM AEC-Q200 S | 0 |
|
$0.1053 / $0.1211 | RFQ |
Part Details for AC2512FK-0753K6L
AC2512FK-0753K6L CAD Models
AC2512FK-0753K6L Part Data Attributes
|
AC2512FK-0753K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-0753K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-0753K6L
This table gives cross-reference parts and alternative options found for AC2512FK-0753K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-0753K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2512LF-5362-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC2512FK-0753K6L vs WCR2512LF-5362-F-E-LT |
232276365363L | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-0753K6L vs 232276365363L |
25121WF5362B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0753K6L vs 25121WF5362B5E |
25121WF5362TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0753K6L vs 25121WF5362TB |
TFA2512R5362F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 53600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | AC2512FK-0753K6L vs TFA2512R5362F-T4 |
RK73HW3ATTED5362F | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-0753K6L vs RK73HW3ATTED5362F |
RCS6432F5362AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AC2512FK-0753K6L vs RCS6432F5362AS |
RMC-245362FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | AC2512FK-0753K6L vs RMC-245362FB |
25121WF5362B1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0753K6L vs 25121WF5362B1 |
25121WF5362C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0753K6L vs 25121WF5362C4 |