There are no models available for this part yet.
Overview of AC2512FK-07340RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2512FK-07340RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC2512FK-07340RL-ND
|
DigiKey | RES SMD 340 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now | |
DISTI #
AC2512FK-07340RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 340Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-07340RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 | Buy Now | |
DISTI #
603-AC2512FK-07340RL
|
Mouser Electronics | Thick Film Resistors - SMD 340Ohms 1W 2512 1% A EC-Q200 Standard Power Version RoHS: Compliant | 3828 |
|
$0.0710 / $0.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0334 | Buy Now | ||
Ozdisan Elektronik | RES.(6432) 2512 340 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1053 / $0.1211 | RFQ |
CAD Models for AC2512FK-07340RL by YAGEO Corporation
Part Data Attributes for AC2512FK-07340RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2512FK-07340RL
This table gives cross-reference parts and alternative options found for AC2512FK-07340RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-07340RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3400T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07340RL vs 25121WF3400T2E |
25121WF3400CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07340RL vs 25121WF3400CB |
25121WF3400B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07340RL vs 25121WF3400B3 |
RTT253400FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-07340RL vs RTT253400FTE |
25121WF3400BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07340RL vs 25121WF3400BAE |
RK73HW3ALTE3400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07340RL vs RK73HW3ALTE3400F |
CR013400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2512FK-07340RL vs CR013400F |
CR2512F340RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-07340RL vs CR2512F340RE04 |
25121WF3400B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07340RL vs 25121WF3400B2E |
FCF25FX-3400 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-07340RL vs FCF25FX-3400 |