Part Details for AC244027 by Microchip Technology Inc
Results Overview of AC244027 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC244027 Information
AC244027 by Microchip Technology Inc is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AC244027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4548
|
Newark | Processor Extension Pak (Pic16Lf727-Ice) 200K Device Elmcu Tools |Microchip AC244027 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8900 | Buy Now |
DISTI #
AC244027-ND
|
DigiKey | EXTENSION PAK PIC16LF727-ICE Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$37.7300 | Buy Now |
DISTI #
AC244027
|
Avnet Americas | Processor Extender Pack, For PIC16Lf727, Enhanced Debug Capability - Boxed Product (Development Kits... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$36.7848 / $39.3000 | Buy Now |
DISTI #
579-AC244027
|
Mouser Electronics | Hardware Debuggers Processor Ext Pak (PIC16LF727-ICE)200K RoHS: Compliant | 0 |
|
$36.9900 | Order Now |
DISTI #
V99:2348_06428733
|
Arrow Electronics | PIC16LF727 Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1025 | Americas - 3 |
|
$23.9100 | Buy Now |
DISTI #
AC244027
|
Microchip Technology Inc | Processor Extension Pak (PIC16LF727-ICE) 200K device, Projected EOL: COO: China ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
165 Alternates Available |
|
$36.9900 | Buy Now |
DISTI #
70574183
|
RS | Processor Extension Pak (PIC16LF727-ICE) 200K device Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$146.3800 / $164.4800 | RFQ |
|
Onlinecomponents.com | PIC16LF727 Microcontroller Development Tool RoHS: Compliant | 0 |
|
$41.3700 | Buy Now |
DISTI #
25847598
|
Verical | PIC16LF727 Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Date Code: 1025 | Americas - 3 |
|
$23.9100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for AC244027
AC244027 CAD Models
AC244027 Part Data Attributes
|
AC244027
Microchip Technology Inc
Buy Now
|
Compare Parts:
AC244027
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |