Part Details for AC220S12DC-3W by Henlv Power Shanghai Technology Co Ltd
Overview of AC220S12DC-3W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC220S12DC-3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-AC220S12DC-3W-ND
|
DigiKey | AC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$5.9300 / $6.7000 | Buy Now |
Part Details for AC220S12DC-3W
AC220S12DC-3W CAD Models
AC220S12DC-3W Part Data Attributes
|
AC220S12DC-3W
Henlv Power Shanghai Technology Co Ltd
Buy Now
|
Compare Parts:
AC220S12DC-3W
Henlv Power Shanghai Technology Co Ltd
|
Samacsys Manufacturer | HenLv |