Part Details for AC21-N02-2Z-B-X2217A by SMC Corporation of America
Overview of AC21-N02-2Z-B-X2217A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-21-18E-80.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-21-33S-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8009AC-21-XXE-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for AC21-N02-2Z-B-X2217A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74544616
|
RS | EPOXY COATED F/R/L, HANDLE UP, AC-B SERIES | SMC Corporation AC21-N02-2Z-B-X2217A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$164.8500 | RFQ |