Part Details for AC20CD0151G2Y by Kyocera AVX Components
Overview of AC20CD0151G2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC20CD0151G2Y
AC20CD0151G2Y CAD Models
AC20CD0151G2Y Part Data Attributes
|
AC20CD0151G2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC20CD0151G2Y
Kyocera AVX Components
CAP,CERAMIC,150PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC20CD0151G2Y
This table gives cross-reference parts and alternative options found for AC20CD0151G2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC20CD0151G2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYGWM150PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGYGWM150PF2%50V |
CEC12CGEWMS150PF2%50VB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGEWMS150PF2%50VB |
CEC12CGYGF150PF2%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGYGF150PF2%50VCECC+ |
CEC12CGHWMF150PF2%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGHWMF150PF2%50VCECC+ |
AD20CD0151GT2 | CAP,CERAMIC,150PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AC20CD0151G2Y vs AD20CD0151GT2 |
CEC12CGEMS150PF2%50VB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGEMS150PF2%50VB |
CEC12CGHMX8150PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGHMX8150PF2%50V |
CEC12CGYGWMX8150PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGYGWMX8150PF2%50V |
CEC12CGHWS150PF2%50VC | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGHWS150PF2%50VC |
CEC12CGHF150PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | EXXELIA Group | AC20CD0151G2Y vs CEC12CGHF150PF2%50V |