Part Details for AC20A-02CG-C-A by SMC Corporation of America
Overview of AC20A-02CG-C-A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1402CGN#PBF | Analog Devices | Serial 12-B, 2.2Msps Smpl ADC | |
LT6002CGN#TRPBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LTC1402CGN#TRPBF | Analog Devices | Serial 12-B, 2.2Msps Smpl ADC |
Price & Stock for AC20A-02CG-C-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73184492
|
RS | FR/L COMBO MODULAR, AIRLINE, RC1/4, AC SERIES | SMC Corporation AC20A-02CG-C-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2000 | RFQ |