Part Details for AC205KQM by Broadcom Limited
Overview of AC205KQM by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC205KQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 6 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for AC205KQM
AC205KQM CAD Models
AC205KQM Part Data Attributes
|
AC205KQM
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AC205KQM
Broadcom Limited
Network Interface,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PQFP-100 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |